Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | DFROBOT |
|---|---|
| Manufacturer Part No | FIT0906Copy |
| Manufacturer Standard Lead Time | 9 weeks |
| Newark Part No. | 46AM5333 |
| Your Part Number | |
| Technical Datasheet |
22 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $36.420 |
Price for:Each
Minimum: 1
Multiple: 1
$36.42
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | DFROBOT |
|---|---|
| Manufacturer Part No | FIT0906Copy |
| Manufacturer Standard Lead Time | 9 weeks |
| Newark Part No. | 46AM5333 |
| Technical Datasheet | |
| Accessory Type | Case |
| For Use With | DFRobot LattePanda 3 Delta 864 Single Board Computers |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
FIT0906 is a Titan Case for LattePanda 3 Delta (NOT Compatible with LattePanda V1 & LattePanda 2 Alpha&Delta). The titan case features a sci-fi design, offers protection for components, is easy to assemble, and provides easy access to all ports of LattePanda 3 Delta. Invisible quick-release cover design. A complete computer after fastening, or an open hardware development platform after quick disassembling. High-strength engineering plastic effectively protects the internal precise electronic components from accidental falls and static damage in a complex development environment.
- Dedicated design, superior texture
- Two models, balancing extensibility and integrity
- Perfect protection
- Fast and easy to assemble
- Material: ABS+PC
- Dimension is 130x87x32mm / 5.12x3.07x1.26inch
Contents
Titan case and screws.
Technical Specifications
| Accessory Type | Case |
|---|---|
| Product Range | - |
| For Use With | DFRobot LattePanda 3 Delta 864 Single Board Computers |
|---|---|
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | To be advised |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
