Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDFROBOT
Manufacturer Part NoDFR0445Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.87AH5884
Your Part Number
9 In Stock
Need more?
1 US Stock delivery in 2-3 Business Days Order before 6pm EST Standard Shipping
8 UK Stock available for delivery in 4-6 Business Days
Order before 6pm
| Quantity | Price |
|---|---|
| 1+ | $409.170 |
Price for:Each
Minimum: 1
Multiple: 1
$409.17
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDFROBOT
Manufacturer Part NoDFR0445Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.87AH5884
Technical Datasheet
Accessory Type360 Degree Laser Range Scanner
For Use WithRPLDIAR-A2M8 Module
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
RPLIDAR A2M8 360 degree laser scanner development kit adopts the low cost laser triangulation measurement system developed by SLAMTEC which makes the RPLIDAR A2 has excellent performance in all kinds of indoor environment and outdoor environment without direct sunlight exposure. Meanwhile, before leaving the factory, every RPLIDAR A2 has passed the strict testing to ensure the laser output power meet the standards of FDA Class I. Typical applications include obstacle avoidance, autonomous mapping, route planning and navigation.
- 0.15 to 12m distance range, 0 to 360 degree angular range
- Distance resolution is <lt/>0.5mm(0.15mm to 1.5 meters)
- <lt/>1% of the distance (all distance range)
- Angular resolution of 0.9degree, sample duration of 0.25millisecond
- Sample frequency is ≥ 4000Hz, scan rate is 10Hz, weight is 190g
- Low noise, brushless motor, new non contact drive
- 18m range radius
- OPTMAG original design
- 5 years ultra long life
Technical Specifications
Accessory Type
360 Degree Laser Range Scanner
Product Range
-
For Use With
RPLDIAR-A2M8 Module
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate