Need more?
| Quantity | Price |
|---|---|
| 1+ | $95.140 |
Product Information
Product Overview
CY8CKIT-045S PSoC™ 4500S pioneer kit is a low-cost hardware platform that enables design and debug of the PSoC™ 4500S device. The PSoC™ 4500S Pioneer Kit features the PSoC™ 4500S Device (CY8C4548AZI-S485) with 48MHz Arm Cortex-M0+ core, 256KB of Flash, 32KB of SRAM, Divide and Square Root computation accelerators, programmable analogue blocks including two 12-bit SAR ADCs and three op amps, programmable digital blocks, industry-leading capacitive-sensing with CAPSENSE™, and 53 GPIOs. The PSoC 4500S pioneer kit integrates the Cypress KitProg3 that enables on-board programming, debugging, and bridging functionality, such as USB-UART and USB-I2C.
- PSoC™ Creator IDE enables hardware and firmware editing, compiling and debugging of PSoC systems
- KitProg3 is used to program and debug the target PSoC 4500S device
- Enables you quickly evaluate with CapSense using a capacitive button & 5-segment capacitive slider
Contents
PSoC 4500S pioneer board, USB type-A to micro-B cable, Six jumper wires (5" each), Quick start guide.
Technical Specifications
Cypress
PSoC 4
Cortex-M0+
Pioneer Board CY8C4548AZI-S485, USB Type-A to Micro-B Cable, Six Jumper Wires, Manual
No SVHC (25-Jun-2025)
-
ARM
CY8C4548AZI-S485
-
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate