Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBRIDGETEK
Manufacturer Part NoVM800B50A-BKCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.06X8445
Your Part Number
21 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $117.070 |
Price for:Each
Minimum: 1
Multiple: 1
$117.07
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBRIDGETEK
Manufacturer Part NoVM800B50A-BKCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.06X8445
Technical Datasheet
Silicon ManufacturerFTDI
No. of Bits-
Silicon Family Name-
Core Architecture-
Core Sub-Architecture-
Silicon Core NumberFT800
Kit ContentsDev Module FT800
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
VM800B50A-BK is a development module for Bridgetek FT800, which is used to develop and demonstrate the functionality of the FT800 Embedded Video Engine, EVE. This module behaves as an SPI server and requires a SPI host for proper microcontroller interfacing and system integration.
- 5.0” ready to use LCD module display panel preinstalled, supports 3.3/5v MCU adapter board
- Integrated with resistive touch screen LCD panel
- On board LCD backlight LED Driver
- On board audio power amplifier and micro speaker (3-stage audio filter and power amplifier)
- Flexible power supply
- Powering the VM800B using SPI host connector, or via USB Micro-B port, or via a 2mm JST connector
- 5V tolerant buffers when used with a 5V SPI host
- Precision fitted bezel in black
- Micro USB connector, SPI connector and 2-pin connector for power supply
- 8ohm speaker
Technical Specifications
Silicon Manufacturer
FTDI
Silicon Family Name
-
Core Sub-Architecture
-
Kit Contents
Dev Module FT800
SVHC
No SVHC (25-Jun-2025)
No. of Bits
-
Core Architecture
-
Silicon Core Number
FT800
Product Range
-
Technical Docs (3)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate