Need more?
| Quantity | Price |
|---|---|
| 1+ | $38.310 |
Product Information
Product Overview
RTK5RLG150C00000BJ RL78/G15 fast prototyping board is an evaluation board based on the RL78/G15 microcontroller and is specifically designed for prototyping various applications. Simply plug in a USB cable to write/debug a program and start your evaluation without any additional tools. User can also perform advanced debugging using the E2 emulator Lite or the traditional E2 emulator. The board comes standard with Arduino Uno and Pmod™ interfaces, and has high scalability with access to all pins on the microcontroller. Programs can be written and debugged via the COM Port communication by connecting it to a PC with a USB cable.
- Equipped with an RL78/G15 16-bit microcontroller (20-pin, ROM: 8KB, RAM: 1KB)
- Able to access all the microcontroller pins
- Standard Arduino Uno and Pmod™ interfaces
- Support for various RL78 software and tools
- Arduino IDE ready
Contents
Fast prototyping eval board R5F12068ASP, Quick start guide.
Technical Specifications
Renesas
RL78
-
Fast Prototyping Eval Board R5F12068ASP, Quick Start Guide
No SVHC (25-Jun-2025)
16bit
-
R5F12068ASP
-
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate