New DealsOffersContact UsHelpTrack Ordersen français
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
                                                                                                  2. Embedded Computers, Education & Maker Boards
                                                                                                  3. Other Embedded Computers
                                                                                                  4. Embedded Development Kits - Other Embedded Computers
                                                                                                  Print Page

                                                                                                  KIT0200

                                                                                                  DEVELOPMENT KIT, 64BIT, ALDER LAKE-N

                                                                                                  DFROBOT
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  DFROBOT KIT0200
                                                                                                  ManufacturerDFROBOT
                                                                                                  Manufacturer Part NoKIT0200
                                                                                                  Newark Part No.03AM7996
                                                                                                  Your Part Number
                                                                                                  Available to Order
                                                                                                  Manufacturer Standard Lead Time: 24 week(s)
                                                                                                  QuantityPrice
                                                                                                  1+$358.580
                                                                                                  Price for:1 Kit
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $358.58
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  DFROBOT
                                                                                                  ManufacturerDFROBOT
                                                                                                  Manufacturer Part NoKIT0200
                                                                                                  Newark Part No.03AM7996
                                                                                                  Silicon ManufacturerIntel
                                                                                                  No. of Bits64bit
                                                                                                  Silicon Family NameAlder Lake-N
                                                                                                  Core Architecture-
                                                                                                  Core Sub-Architecture-
                                                                                                  Silicon Core NumberN100
                                                                                                  Kit ContentsDevelopment Board N100, LattePanda Mu Compute Module, Lite Carrier Board, Active Cooler
                                                                                                  Product Range-
                                                                                                  SVHCNo SVHC (04-Feb-2026)

                                                                                                  Product Overview

                                                                                                  KIT0200 is a LattePanda Mu Micro x86 compute module evaluation kit (N100, 8GB RAM, 64GB eMMC). This is a comprehensive development kit designed for hardware developers. It includes the LattePanda Mu Compute Module, Lite Carrier Board, and Active Cooler. This kit is suitable for evaluating common interfaces such as USB, HDMI, PCIe, UART, and can be used for solution evaluation, prototype design, and more. It provides abundant open-source design materials to accelerate development progress and make hardware development more efficient and convenient.

                                                                                                  • Processor: intel processor N100 4 cores up to 3.4GHz
                                                                                                  • Memory: LPDDR5 4800MT/s 8GB with IBECC supported
                                                                                                  • Storage: eMMC 5.1 64GB
                                                                                                  • Display: 3 outputs, max resolution 4096 x 2160 at 60Hz
                                                                                                  • I/O: PCIe 3.0: up to 9 lanes, SATA 3.0: up to 2 ports, USB 3.2 (10Gbps): up to 4 ports
                                                                                                  • USB 2.0 (480Mbps): 8 ports and I2C, UART and GPIOs
                                                                                                  • 9 to 20V power
                                                                                                  • Operating system: Windows, Ubuntu
                                                                                                  • Environment: 0 to 60°C, 0 to 80% relative humidity
                                                                                                  • Size is 69.6 x 60mm

                                                                                                  Contents

                                                                                                  LattePanda Mu compute module x1, Product manual x1, Lite carrier board x1, Acrylic base plate x1, Screw pack for Lite carrier board x1, CR1220 button battery x1, LattePanda Mu active cooler x1.

                                                                                                  Technical Specifications

                                                                                                  Silicon Manufacturer

                                                                                                  Intel

                                                                                                  Silicon Family Name

                                                                                                  Alder Lake-N

                                                                                                  Core Sub-Architecture

                                                                                                  -

                                                                                                  Kit Contents

                                                                                                  Development Board N100, LattePanda Mu Compute Module, Lite Carrier Board, Active Cooler

                                                                                                  SVHC

                                                                                                  No SVHC (04-Feb-2026)

                                                                                                  No. of Bits

                                                                                                  64bit

                                                                                                  Core Architecture

                                                                                                  -

                                                                                                  Silicon Core Number

                                                                                                  N100

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:Unknown
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (04-Feb-2026)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate