Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Quantity | Price |
---|---|
1+ | $62.300 |
Price for:Each
Minimum: 1
Multiple: 1
$62.30
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNXP
Manufacturer Part NoTWR-S08UNIV
Newark Part No.47T9554
Technical Datasheet
Silicon ManufacturerNXP
No. of Bits8bit
Silicon Family NameS08QD, S08QG, RS08KA, S08AC, S08QE, S08SH
Core ArchitectureS08, RS08
Core Sub-ArchitectureHCS08
Silicon Core NumberMC9S08AC60, MC9S08QE64, MC9S08SH8, MC9S08QG8, MC9S08QD4, MC9RS08KA8
Kit ContentsModule Board only
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
The TWR-S08UNIV provides a NXP Tower System development solution for pre-existing S08 and RS08 devices. The TWR-S08UNIV brings access to the growing Tower ecosystem to a set of MCUs previously supported only by traditional demo boards.
- Tower system module is usable in either stand-alone mode or connected to a Tower System
- Swappable MCU daughter cards that can be plugged into the main module
- Unique ID associated with the MCU on the daughter card allowing automatic identification
- Each 5V MCU daughter card with option to select between 3V and 5V setting
- All daughter cards, regardless of the 3V/5V switch, control the system voltage on the module board
- Sample code for the TPM, A/D, internal clock set up
- Sample code for different serial protocols, I2C, SPI, UART and sensor TWRPI initialization
Applications
Embedded Design & Development, Consumer Electronics, Industrial, Medical, Motor Drive & Control
Contents
TWR-S08UNIV MCU module, DVD with software and documentation, Quick Start Guide.
Technical Specifications
Silicon Manufacturer
NXP
Silicon Family Name
S08QD, S08QG, RS08KA, S08AC, S08QE, S08SH
Core Sub-Architecture
HCS08
Kit Contents
Module Board only
SVHC
No SVHC (27-Jun-2024)
No. of Bits
8bit
Core Architecture
S08, RS08
Silicon Core Number
MC9S08AC60, MC9S08QE64, MC9S08SH8, MC9S08QG8, MC9S08QD4, MC9RS08KA8
Product Range
-
Associated Products
7 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate