| Quantity | Price |
|---|---|
| 1+ | $140.630 |
Product Information
Product Overview
The DEMO9S08QG8E is a demo board for MC9S08QG8 microcontroller. The MC9S08QG8 is a member of the low cost, high performance HCS08 family of 8bit microcontroller units (MCUs). This microcontroller support up to 12 general purpose I/O pins, one input only pin, and one output only pin, which are shared with on chip peripheral functions (timers, serial I/O, ADC, keyboard interrupts). The MC9S08QG8 microcontroller consists of RAM, FLASH program memory for non-volatile data storage, and I/O and control/status registers.
- USB to BDM interface
- RS232 serial port with DB9 connector
- SPI, I2C ports available on connector J1
- External 32.768KHz clock oscillator option
- Power input selection jumpers
- Three push switches, two User, one reset
- Three LED indicators, two user, one VDD
- DB9 serial connector
- 2.0mm barrel connector
- 32 pin MCU I/O connector
Applications
Consumer Electronics, Medical, System Monitoring, Wireless, Multimedia
Contents
MC9S08QG8 demo board, CodeWarrior software, Adapter cable, Installation guide, Resource CD.
Warnings
ESD sensitive device, take proper precaution while handling the device.
Notes
In a domestic environment this product may cause radio interference, in which case the user may be required to take adequate measures.
Technical Specifications
NXP
S08QG
HCS08
MC9S08QG8 Board, software, cables, connectors
No SVHC (27-Jun-2024)
8bit
HCS08
MC9S08
-
Associated Products
7 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate