Print Page
Image is for illustrative purposes only. Please refer to product description.

1 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $758.940 |
Price for:Each
Minimum: 1
Multiple: 1
$758.94
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerADVANTECH
Manufacturer Part NoPCI-7032G2-00A3Copy
Newark Part No.24AM0343
Technical Datasheet
Silicon ManufacturerIntel
Silicon Family NameCeleron
Core Architecture-
Core Sub-Architecture-
Silicon Core NumberJ1900
Kit ContentsSBC J1900, CPU Cooler, Data & ATX Cable, COM ports Cable, 4-port USB Cable Kit, Y Cable, Manual, DVD
Product Range-
SVHCTo Be Advised
Product Overview
PCI-7032G2-00A3 is an ultra low power Intel® Celeron processor half-size single board computer.
- J1900 SoC, 2GHz speed, 2MB L2 cache
- Dual channel DDR3L-1333 up to 8GB (204-pin SO-DIMM socket x2) memory
- 2 DIMM slot
- USB port: 1 x USB 3.0 and 6 x USB 2.0 and 4 COM port
- 2 LAN connection
- Features VGA, LVDS, DVI, m-SATA and HW monitor
- Dual independent display and legacy I/O: 4 RS-232/422/485
- 2 SATA 2.0 (300MB/s), one of them can be configured as m-SATA
- 10/100/1000Mbps interface, LAN1: Intel I210-AT and LAN2: Intel I210-AT (G2) controller
- RJ-45 with LED connector x 2
Contents
SBC, CPU cooler for Celeron J1900 SoC, Serial ATA HDD data cable, Dual COM ports cable kit x2, ATX feature cable, 4-port USB cable kit, Y cable for PS/2 keyboard and PS/2 mouse, PCI-7032 startup manual, DVD with driver utility and manual (in PDF format).
Technical Specifications
Silicon Manufacturer
Intel
Core Architecture
-
Silicon Core Number
J1900
Product Range
-
Silicon Family Name
Celeron
Core Sub-Architecture
-
Kit Contents
SBC J1900, CPU Cooler, Data & ATX Cable, COM ports Cable, 4-port USB Cable Kit, Y Cable, Manual, DVD
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:4A994
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate