Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part No555-15640Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.48Y8197
Product RangeMulticomp Pro Flight Cases
Your Part Number
45 In Stock
Need more?
FREE Standard Delivery
on orders over $200
| Quantity | Price |
|---|---|
| 1+ | $201.220 |
| 4+ | $187.210 |
Price for:Each
Minimum: 1
Multiple: 1
$201.22
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No555-15640Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.48Y8197
Product RangeMulticomp Pro Flight Cases
Technical Datasheet
Rack U Height7U
Enclosure MaterialABS
Cabinet StylePortable
External Height - Metric440mm
External Width - Metric550mm
External Depth - Metric570mm
External Height - Imperial17.32"
External Width - Imperial21.65"
External Depth - Imperial22.44"
Product RangeMulticomp Pro Flight Cases
SVHCNo SVHC (16-Jul-2019)
Product Overview
The 555-15640 from MCM Custom Audio is an 8U stackable ABS 19" rack flight case with pull handle. This tough and durable rolling flight case allows portable access to 19" mount rack equipment such as DJ, prosound or PA gear, security equipment, computer servers and similar items. Features removable front and back covers with butterfly latches for easy access and pull out handle and integrated wheels. Stackable design allows multiple units to be securely stacked for easy access.
- ABS and aluminium construction
- Integral front and back industry standard 19" rails
- 22" usable depth 100lb capacity
- Industrial quality butterfly latches
- Long life, low maintenance, roadworthy construction
- Pull out handle and integrated wheels
- Gasket sealed lids for maximum protection against dust and moisture
- Gasket sealed lids for maximum protection against dust and moisture
- Supplied with rack mounting screws
Applications
Mechanical, Security, Harsh Environment, Industrial
Contents
555-15640 flight case, Rack mounting screws.
Technical Specifications
Rack U Height
7U
Cabinet Style
Portable
External Width - Metric
550mm
External Height - Imperial
17.32"
External Depth - Imperial
22.44"
SVHC
No SVHC (16-Jul-2019)
Enclosure Material
ABS
External Height - Metric
440mm
External Depth - Metric
570mm
External Width - Imperial
21.65"
Product Range
Multicomp Pro Flight Cases
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate