| Quantity | Price |
|---|---|
| 1+ | $1,747.480 |
Product Information
Product Overview
The SRW18UHD is a SmartRack heavy-duty side-mount wall-mount rack Enclosure Cabinet that can accommodate full server depth equipment (29 to 31-inch) but only protrudes off the wall 24-inch. Since the equipment is mounted in the wall cabinet sideways, the leverage off the wall is less and the weight capacity is increased greatly. Access to mounted equipment is still great due to full access doors on each side of the cabinet (for front and rear equipment access) and one full removable side panel for access along the length of the mounted equipment. Adjustable front and rear mounting rails have square holes (default position) and tapped holes to accommodate 18U of equipment.
- Heavy-duty/high weight capacity side-mount construction
- 18U Server depth equipment capacity
- Fully vented doors and side panel
- Adjustable front and rear rails
- Dual-rail mounting designs supports equipment mounting via square holes or threaded holes
- 500lbs Weight capacity
Applications
Industrial
Contents
SRW18UHD Wall-mount enclosure cabinet, (42) M6 cage nuts, (42) M6 equipment mounting screws, (42) M6 washers, (42) 12-24 equipment mounting screws, (1) Key set and Owner's manual.
Technical Specifications
18U
Black
920mm
37"
24.77"
SmartRack Series
Steel
939mm
629.2mm
36.2"
791.4mm
No SVHC (08-Jul-2021)
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate