Print Page
PLRSTND10
FLOORSTANDING OPEN RACK 12U
Image is for illustrative purposes only. Please refer to product description.

Available to Order by Phone
Please contact us for latest stock details.
Product Information
ManufacturerPYLE
Manufacturer Part NoPLRSTND10Copy
Newark Part No.31AC3827
Enclosure MaterialSteel
Body ColorBlack
External Height - Metric551mm
External Width - Metric490mm
External Depth - Metric355.6mm
External Height - Imperial21.7"
External Width - Imperial19.3"
External Depth - Imperial14"
Product Range-
SVHCTo Be Advised
Product Overview
The 12U Floor-Standing Server Rack, Patch Panel Shelf is Used for Electronics, Musical Equipment, Recording Studios and More.
- Universal Device Placement Rack
- 19" Server Rack Compatibility
- Mountable to Virtually Any Wall or Flat Surface
- Promotes Safety & Air Circulation
- Rugged & Heavy-Duty Metal Construction
- Perfect for the Home, Office or Studio
- Construction Material: Steel
- Maximum Weight Load Capacity: 110 lbs.
- Assembled Dimensions (L x W x H): 19.3’’ x 14.0’’ x 21.7’’
- Weight: 4.35 lbs.
Technical Specifications
Enclosure Material
Steel
External Height - Metric
551mm
External Depth - Metric
355.6mm
External Width - Imperial
19.3"
Product Range
-
Body Color
Black
External Width - Metric
490mm
External Height - Imperial
21.7"
External Depth - Imperial
14"
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate