Product Information
Product Overview
The SRCOOL12K is a SmartRack portable Air Conditioning Unit with black ABS (acrylonitrile butadiene styrene) body. It pumps 12000BTU of cooling power into your IT environment to prevent shutdowns, malfunctions and failures caused by overheating or fluctuating temperatures. Part of the SRCOOL® line, this compact, portable unit is perfect for server rooms and other IT environments with heat-sensitive equipment in areas that facility air conditioning cannot reach. It is capable of cooling a small room up to 500sq.ft using its louvered vent. A built-in evaporator expels the condensed water through the directional exhaust duct, eliminating the need for a drain tube, drain pan or water collection tank. It rolls into place on durable built-in casters and plugs into a standard 15A outlet. It is programmed to restart automatically after power failures and you can set the built-in timer for unattended shutdown and startup.
- Designed for quick, simple installation
- Filters and dehumidifies air to enhance equipment performance
- NEMA-5-15R Outlet connection
- NEMA 5-15P Input connection
- 120VAC Nominal input voltage
- 329cfm Evaporator and 311cfm Condenser air flow
- 57dB Noise level
- Restarts automatically after power failure
Applications
HVAC
Contents
SRCOOL12K SmartRack 12,000, Louvered front vent insert, Duct adapters, Cold-air directional delivery tube, Hot-exhaust removal tube, Window/drop-ceiling heat-ventilation kit, Adjustable exhaust panels, Self-tapping screw, Warranty information and Owner's Manual.
Technical Specifications
-
12000BTU
300mm
30.6"
19.88"
ABS
778mm
505mm
11.8"
No SVHC (08-Jul-2021)
Technical Docs (3)
Legislation and Environmental
Product Compliance Certificate