Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $398.170 |
| 5+ | $388.820 |
| 10+ | $381.040 |
| 25+ | $373.280 |
| 50+ | $365.490 |
Price for:Each
Minimum: 1
Multiple: 1
$398.17
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part NoSHG14008Copy
Newark Part No.01J1635
Technical Datasheet
Voltage Rating VAC250V
Output Power150W
External Height - Metric249.9mm
External Width - Metric70mm
External Depth - Metric50mm
External Height - Imperial9.8"
External Width - Imperial2.8"
External Depth - Imperial2"
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The SHG14008 is a 150W Heater designed to provide enclosed electronic, pneumatic, hydraulic and mechanical equipment with protection from low temperatures, condensation and corrosion. This PTC Heater unit maintains a stable temperature environment within enclosures, allowing critical components to perform with consistent reliability for longer periods.
- Push connectors for quick and easy wiring
- Used in combination with normally closed thermostat or humidistat
- Heating power adjusts to ambient temperature
Applications
Industrial
Technical Specifications
Voltage Rating VAC
250V
External Height - Metric
249.9mm
External Depth - Metric
50mm
External Width - Imperial
2.8"
Product Range
-
Output Power
150W
External Width - Metric
70mm
External Height - Imperial
9.8"
External Depth - Imperial
2"
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate