Print Page
A19KBC2B
Enclosure Accessory, Keyboard Compartment, PC Server Cabinet, Aluminum, 89 mm, 433 mm
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
Quantity | Price |
---|---|
1+ | $1,536.340 |
10+ | $1,473.810 |
25+ | $1,402.360 |
Price for:Each
Minimum: 1
Multiple: 1
$1,536.34
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNVENT HOFFMAN
Manufacturer Part NoA19KBC2B
Newark Part No.97H9381
Technical Datasheet
Accessory TypeKeyboard Compartment
For Use WithPC Server Cabinet
Enclosure MaterialAluminum
Body Color-
External Height89mm
External Width433mm
External Depth-
Product Range-
SVHCNo SVHC (15-Jan-2019)
Product Overview
The A19KBC2B is a Keyboard Compartment provides a convenient way to incorporate a keyboard with other 19-inch rack-mounted equipment. It uses 2 RU of space and made of light-weight aluminium with brushed finish. It accommodates keyboard up to 16.50-inch (419mm) wide.
Applications
Industrial
Contents
Keyboard compartment and Mounting hardware.
Technical Specifications
Accessory Type
Keyboard Compartment
Enclosure Material
Aluminum
External Height
89mm
External Depth
-
SVHC
No SVHC (15-Jan-2019)
For Use With
PC Server Cabinet
Body Color
-
External Width
433mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate