Print Page
Image is for illustrative purposes only. Please refer to product description.

6,451 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $4.440 |
| 30+ | $4.360 |
| 50+ | $4.260 |
| 100+ | $4.170 |
| 250+ | $4.090 |
| 500+ | $4.000 |
| 1000+ | $3.910 |
| 10000+ | $3.820 |
Price for:Each
Minimum: 10
Multiple: 10
$44.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBUD INDUSTRIES
Manufacturer Part NoDNC-4796Copy
Newark Part No.63W7927
Accessory TypeDIN Rail Mounting Clip
For Use WithRacks & Cabinets
Length15mm
Height8mm
Width14mm
Rail MaterialSteel
Fixing Centers25mm
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The DNC-4796 is a Mounting Clip that allows mounting of small enclosures and other devices that don't have a built-in DIN rail mounting flange to a 35mm DIN rail. It is easy to install and requires drilling of one 4.3mm diameter hole in the mounting surface.
- Fits 35mm DIN rails
- Larger boxes may require two clip
- NEMA rated boxes may need sealing washer to maintain NEMA rating
- 0.8mm thick steel-plated material
- Zinc-plated finish
Applications
Industrial
Technical Specifications
Accessory Type
DIN Rail Mounting Clip
Length
15mm
Width
14mm
Fixing Centers
25mm
SVHC
No SVHC (21-Jan-2025)
For Use With
Racks & Cabinets
Height
8mm
Rail Material
Steel
Product Range
-
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability