H2OMITTER
Dehumidifier, Thermoelectric, H2OMIT, ABS, 24 Vdc, 84 W, 4.5 A

| Quantity | Price |
|---|---|
| 1+ | $1,616.560 |
| 10+ | $1,561.760 |
| 25+ | $1,486.190 |
| 50+ | $1,456.470 |
| 100+ | $1,426.750 |
Product Information
Product Overview
The H2OMITTER is a H2OMIT™ Thermoelectric Dehumidifier removes moisture from the air within an enclosure, provides an inexpensive yet highly effective way to protect electronic and electrical components from condensation. The model 17762 dehumidifier has Built-in drain provision with plastic hose directs collected moisture to the vent drain. Mounts via DIN rail on internal panel or mounts directly onto the inside bottom of enclosure above the vent drain. It can be used in mild steel, aluminum, stainless steel and non-metallic enclosures.
- High-impact ABS shell
- Reduces corrosion that can limit the life of internal electrical and electronic components
- Condenses moisture from internal enclosure air and standing liquids
- Rotating side air vents direct recirculating air away from critical controls
- Removes 8oz of moisture in 24 hours
Applications
Industrial, HVAC
Contents
Thermoelectric dehumidifier, 4ft Plastic hose, 2 Hose retainers, 1 Double-ended hose retainer, 6" hook and loop, 7" Strip of DIN rail, 2 Mounting screws.
Notes
Vent drain sold separately. Power supply not included.
Technical Specifications
5.9"
5.32"
5.59"
-
-
149.6mm
135mm
142mm
24VDC
No SVHC (15-Jan-2019)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate