Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANDUIT
Manufacturer Part NoWMPFSECopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.63W4999
Also Known AsGTIN UPC EAN: 07498337799
Your Part Number
2 In Stock
Need more?
FREE Standard Delivery
on orders over $200
| Quantity | Price |
|---|---|
| 1+ | $129.460 |
| 5+ | $119.110 |
| 10+ | $110.040 |
| 25+ | $107.830 |
| 50+ | $105.630 |
| 100+ | $103.430 |
| 250+ | $101.230 |
Price for:Each
Minimum: 1
Multiple: 1
$129.46
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoWMPFSECopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.63W4999
Also Known AsGTIN UPC EAN: 07498337799
Technical Datasheet
Cable Organizer TypeCable Manager
For Use WithPanduit 19" Rack
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The WMPFSE is a 1RU PatchLink™ Horizontal Cable Manager with dual hinged cover, front only. The horizontal cable manager shall be capable of managing cables on the front and rear of any 19-inch EIA rack. The manager shall consist of a 1-piece construction that is molded out of plastic. Horizontal manager shall have pass through holes that incorporate integral bend radius control as well as fingers with rounded edges. The manager shall have rigid end fingers that incorporate integral bend radius control. Hinged covers shall allow access to the cable pathway without having to completely remove the cover from the manager.
- Integral bend radius control
- Dual hinged cover
- Increased finger spacing
- One piece, plastic construction
- Flexible fingers
- Rounded edges on fingers
- Cable pass through holes
Applications
Industrial
Technical Specifications
Cable Organizer Type
Cable Manager
Product Range
-
For Use With
Panduit 19" Rack
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability