Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVECTOR ELECTRONICS
Manufacturer Part No5261308-07Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.99H7616
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $32.800 |
| 5+ | $29.520 |
| 10+ | $27.890 |
| 25+ | $27.340 |
| 50+ | $26.770 |
| 100+ | $26.210 |
| 250+ | $25.660 |
| 5000+ | $25.110 |
Price for:Each
Minimum: 1
Multiple: 1
$32.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVECTOR ELECTRONICS
Manufacturer Part No5261308-07Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.99H7616
Technical Datasheet
Panel TypeFiller Panel
Rack U Height6U
Panel MaterialAluminum
Body Color-
For Use With6U VectorPak Subracks
External Height - Metric255.9mm
External Width - Metric41mm
External Height - Imperial10.1"
External Width - Imperial1.6"
Product Range-
SVHCNo SVHC (08-Jul-2021)
Product Overview
The 5261308-07 is a standard Filler Panel manufactured from 2.5mm thick aluminium sheet with a vertical grain and a conductive finish. It is used in vacant slots to maintain airflow integrity of a system. This panel has no handles, leaving the total area free for the mounting of connectors and switches.
- Standard IEEE 1101.1 and IEC 60297-3
- Covers unused slots
- Improves air flow
- Mounting hardware included
Applications
Industrial
Contents
Panel, M2.5 Captive screws and Captive sleeves.
Technical Specifications
Panel Type
Filler Panel
Panel Material
Aluminum
For Use With
6U VectorPak Subracks
External Width - Metric
41mm
External Width - Imperial
1.6"
SVHC
No SVHC (08-Jul-2021)
Rack U Height
6U
Body Color
-
External Height - Metric
255.9mm
External Height - Imperial
10.1"
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate