Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
Quantity | Price |
---|---|
1+ | $7,202.800 |
10+ | $6,869.730 |
25+ | $6,619.920 |
Price for:Each
Minimum: 1
Multiple: 1
$7,202.80
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNVENT HOFFMAN
Manufacturer Part NoA72H3724FS3PT
Newark Part No.79K5697
Technical Datasheet
Enclosure TypeElectrical / Industrial
Enclosure MaterialSteel
External Height - Metric1.83m
External Width - Metric941mm
External Depth - Metric642mm
IP RatingIP66
Body ColorGray
NEMA RatingNEMA 3, 4, 12, 13
External Height - Imperial72.1"
External Width - Imperial37.1"
External Depth - Imperial25.29"
Product Range-
Product Overview
The A72H3724FS3PT is a type-4 Free-stand Enclosure with 3-point latch, made of 12 gauge steel with ANSI 61 gray polyester powder paint inside and out over pre-treated surface. The model 15454 enclosure ideal for mounting equipment on panels or racks in indoor or outdoor applications where it is necessary to protect controls and instrumentation from wet, non-corrosive environments. The design features Hoffman's exclusive POWERGLIDE Handle with 3-point latching for secure closure.
- 3-point latch system with POWERGLIDE handle
- Seams continuously welded and ground smooth, no holes or knockouts
- Mounting channels welded horizontally to interior body sides at top, bottom and center
- Heavy-gauge continuous hinge with stainless steel hinge pin
- Data pocket is high-impact thermoplastic
- Lifting eyes
- Oil-resistant door gasket
- Bonding provision on door
- Provision for mounting fluorescent light
Applications
Industrial
Technical Specifications
Enclosure Type
Electrical / Industrial
External Height - Metric
1.83m
External Depth - Metric
642mm
Body Color
Gray
External Height - Imperial
72.1"
External Depth - Imperial
25.29"
SVHC
No SVHC (15-Jan-2019)
Enclosure Material
Steel
External Width - Metric
941mm
IP Rating
IP66
NEMA Rating
NEMA 3, 4, 12, 13
External Width - Imperial
37.1"
Product Range
-
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate