Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPERANCEA
Manufacturer Part NoPFL9T.Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.24M2000
Your Part Number
Available to Order
| Quantity | Price |
|---|---|
| 1+ | $26.200 |
| 5+ | $24.850 |
| 10+ | $23.290 |
| 25+ | $21.780 |
| 50+ | $20.150 |
| 100+ | $19.060 |
| 250+ | $17.610 |
Price for:Each
Minimum: 1
Multiple: 1
$26.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPERANCEA
Manufacturer Part NoPFL9T.Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.24M2000
Technical Datasheet
Enclosure TypeScreening Can
Enclosure MaterialSteel
External Height - Metric15.82mm
External Width - Metric55mm
External Depth - Metric80mm
IP Rating-
IP Rating-
Body Color-
NEMA Rating-
External Height - Imperial0.62"
External Width - Imperial2.17"
External Depth - Imperial3.15"
Product Range-
SVHCNo SVHC (27-Jun-2024)
ConfigurableNo
Product Overview
The PFL series enclosures from Perancea are PCB mounting frames which are ideally suited for board level screening application. These PCB frames are used where excellent RFI/EMI attenuation and accessibility is of major concern.
- Removable fingered lid provide easy access whilst maintaining good attenuation
- PCB mounting pins
- Optional locking Pins
- Internal dividers are optional for discrete screening within the frame
- Available in different sizes based on ordering
- Copper, brass, tinplate, nickel finishes are available
- Bright steel construction to BS1449 Pt.1 CR4
- Quick, efficient and cost effective specific board level screening
Applications
Industrial
Technical Specifications
Enclosure Type
Screening Can
External Height - Metric
15.82mm
External Depth - Metric
80mm
IP Rating
-
NEMA Rating
-
External Width - Imperial
2.17"
Product Range
-
Configurable
No
Enclosure Material
Steel
External Width - Metric
55mm
IP Rating
-
Body Color
-
External Height - Imperial
0.62"
External Depth - Imperial
3.15"
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate