Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEDDYSTONE
Manufacturer Part No29830PSLACopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.08WX5402
Your Part Number
637 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $24.040 |
| 5+ | $22.080 |
| 10+ | $21.580 |
| 25+ | $21.150 |
| 50+ | $20.210 |
| 100+ | $18.520 |
| 250+ | $17.230 |
Price for:Each
Minimum: 1
Multiple: 1
$24.04
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEDDYSTONE
Manufacturer Part No29830PSLACopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.08WX5402
Enclosure TypeSmall
Enclosure MaterialDiecast Aluminium
External Height - Metric33.78mm
External Width - Metric95mm
External Depth - Metric34mm
IP RatingIP54
IP RatingIP54
Body ColorNatural
NEMA Rating-
External Height - Imperial1.33"
External Width - Imperial4.72"
External Depth - Imperial3.74"
Product Range-
SVHCNo SVHC (25-Jun-2025)
ConfigurableNo
Product Overview
The 29830PSLA is a Thin Wall Enclosure with die-cast aluminium alloy (BS1490, LM2M) body, natural finish and shallow lids. Countersunk lid holes. Lids secured using 4 off M3.5 x 12 Pozidriv #2 Taptite screws. Two-piece "lap joint" construction.
- Robust
- Lightweight
- Excellent EMC performance
- Easily machined
- IP54 Protection rating (sealed)
Applications
Industrial
Contents
Box, Lid and 4 Cover screws.
Technical Specifications
Enclosure Type
Small
External Height - Metric
33.78mm
External Depth - Metric
34mm
IP Rating
IP54
NEMA Rating
-
External Width - Imperial
4.72"
Product Range
-
Configurable
No
Enclosure Material
Diecast Aluminium
External Width - Metric
95mm
IP Rating
IP54
Body Color
Natural
External Height - Imperial
1.33"
External Depth - Imperial
3.74"
SVHC
No SVHC (25-Jun-2025)
Alternatives for 29830PSLA
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate