Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHAMMOND
Manufacturer Part No1550WKCopy
Newark Part No.05T6386
Product Range1550 Series
Your Part Number
139 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $27.820 |
| 5+ | $23.610 |
| 10+ | $22.010 |
| 25+ | $20.060 |
| 50+ | $18.710 |
| 100+ | $17.940 |
| 250+ | $17.240 |
Price for:Each
Minimum: 1
Multiple: 1
$27.82
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1550WKCopy
Newark Part No.05T6386
Product Range1550 Series
Technical Datasheet
Enclosure TypeSmall
Enclosure MaterialDiecast Aluminum
External Height - Metric140mm
External Width - Metric102mm
External Depth - Metric72mm
IP RatingIP66
Body ColorNatural
NEMA Rating-
External Height - Imperial5.51"
External Width - Imperial4.02"
External Depth - Imperial2.85"
Product Range1550 Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 1550WK is a light duty watertight Enclosure made of rugged die-cast aluminium alloy. The lap joint construction with a self-adhesive, EVA foam gasket for the lid provides protection against access of dust and water. It is painted with tough - satin black polyester powder paint for a lasting finish, even after machining. Black screws are included to enhance assembled appearance.
- Replacement screws - 1550WMS100BK
- No internal ribs for easy installation of connectors without interference or additional milling
- Low side wall draft angle for easy PC board mounting
- 4x M3.5 x 0.6 x 12mm long stainless steel Philips head machine screws
Technical Specifications
Enclosure Type
Small
External Height - Metric
140mm
External Depth - Metric
72mm
Body Color
Natural
External Height - Imperial
5.51"
External Depth - Imperial
2.85"
SVHC
No SVHC (04-Feb-2026)
Enclosure Material
Diecast Aluminum
External Width - Metric
102mm
IP Rating
IP66
NEMA Rating
-
External Width - Imperial
4.02"
Product Range
1550 Series
Technical Docs (3)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate