Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHUBBELL WIRING DEVICES
Manufacturer Part NoBB2030NCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.52F1638
Your Part Number
1 In Stock
Need more?
FREE Standard Delivery
on orders over $200
Available in quantity shown. To order more than shown inventory, contact sales
| Quantity | Price |
|---|---|
| 1+ | $120.160 |
| 5+ | $110.550 |
| 10+ | $100.340 |
| 25+ | $98.340 |
| 50+ | $96.320 |
| 100+ | $94.320 |
| 250+ | $92.310 |
Price for:Each
Minimum: 1
Multiple: 1
$120.16
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHUBBELL WIRING DEVICES
Manufacturer Part NoBB2030NCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.52F1638
Technical Datasheet
Enclosure TypeBack Box
Enclosure MaterialThermoplastic
External Height - Metric144mm
External Width - Metric99mm
External Depth - Metric113mm
IP RatingIP67
Body Color-
NEMA RatingNEMA 4X
External Height - Imperial5.7"
External Width - Imperial3.91"
External Depth - Imperial4.44"
Product Range-
SVHC2-(2H-benzotriazol-2-yl)-4-(1,1,3,3-tetramethylbutyl)phenol (25-Jun-2025)
Product Overview
The BB2030N is a Non-metallic Back Box for IEC 20 and 30A devices, made of a high grade engineered thermoplastic that meets IP67 requirements. It resists chemicals, abuse and UV rays. This box has an integral grounding plate and when installed with a watertight conduit hub, it meets type-4X requirements (hose-directed water, corrosion resistance).
- 1" NPT hub
- 15° Angle
Applications
Industrial
Notes
Hub is not included.
Technical Specifications
Enclosure Type
Back Box
External Height - Metric
144mm
External Depth - Metric
113mm
Body Color
-
External Height - Imperial
5.7"
External Depth - Imperial
4.44"
SVHC
2-(2H-benzotriazol-2-yl)-4-(1,1,3,3-tetramethylbutyl)phenol (25-Jun-2025)
Enclosure Material
Thermoplastic
External Width - Metric
99mm
IP Rating
IP67
NEMA Rating
NEMA 4X
External Width - Imperial
3.91"
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:2-(2H-benzotriazol-2-yl)-4-(1,1,3,3-tetramethylbutyl)phenol (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability