Print Page
Image is for illustrative purposes only. Please refer to product description.

36 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 5+ | $43.590 |
| 10+ | $42.730 |
| 25+ | $41.850 |
| 50+ | $40.980 |
| 100+ | $40.100 |
| 250+ | $39.230 |
| 500+ | $38.370 |
| 1000+ | $37.490 |
Price for:Each
Minimum: 5
Multiple: 5
$217.95
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBUD INDUSTRIES
Manufacturer Part NoDB-4751Copy
Newark Part No.66M8437
Enclosure TypeDIN Rail
Enclosure MaterialABS
External Height - Metric82mm
External Width - Metric44mm
External Depth - Metric99mm
IP Rating-
Body ColorGray
NEMA Rating-
External Height - Imperial3.23"
External Width - Imperial1.72"
External Depth - Imperial3.9"
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
DB-4751 is a DIN rail mount box with tiered contacts.
- External dimension is 3.23" x 1.72" x 3.91", internal dimension is 2.81" x 1.58" x 1.9" (L x W x D)
- Durable UL94V-0 rated ABS plastic housing
- External clamp type contacts have M3 screws and lock washers
- Internal solder tab contacts
- All contacts are tin plated brass and have 10A rating
- Internal horizontal and vertical PCB card guides
- Screw attached front covers with recessed area for labels
- Fits standard DIN rails
Technical Specifications
Enclosure Type
DIN Rail
External Height - Metric
82mm
External Depth - Metric
99mm
Body Color
Gray
External Height - Imperial
3.23"
External Depth - Imperial
3.9"
SVHC
No SVHC (21-Jan-2025)
Enclosure Material
ABS
External Width - Metric
44mm
IP Rating
-
NEMA Rating
-
External Width - Imperial
1.72"
Product Range
-
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate