Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerERNI - TE CONNECTIVITY
Manufacturer Part No204632-ECopy
Newark Part No.62AK6397
Your Part Number
Available to Order by Phone
Delivery estimated post order confirmations.You will be charged on dispatch.
Product Information
ManufacturerERNI - TE CONNECTIVITY
Manufacturer Part No204632-ECopy
Newark Part No.62AK6397
Core ArchitectureAR166
Supported FamiliesC16x, XC16x, ST10
Software Edition-
License TypeFloating
No. of User Licenses-
Supported Hosts-
Product Range-
SVHCNo SVHC (16-Jul-2019)
Product Overview
AR166 Advanced RTOS is an advanced real time kernel for the Infineon XC16x and C16x as well as the STMicroelectronics ST10 families of microcontrollers. It is designed to solve several problems in embedded programs. While it is possible to implement an embedded program without using a real time kernel, a proven kernel like AR saves time and makes software development easier.
- Floating license and includes 1 year of support and maintenance renewal
- Multitasking allows to manage several jobs (tasks) on a single CPU
- Real time control allows to configure tasks that operations execute within a defined period of time
- Flash file system allows to create, save, read and modify files stored on a standard flash memory
- TCP/IP networking is a ground up implementation specifically designed for embedded applications
Technical Specifications
Core Architecture
AR166
Software Edition
-
No. of User Licenses
-
Product Range
-
Supported Families
C16x, XC16x, ST10
License Type
Floating
Supported Hosts
-
SVHC
No SVHC (16-Jul-2019)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate