Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSILICON LABS
Manufacturer Part NoSI4430-B1-FMCopy
Manufacturer Standard Lead Time37 weeks
Newark Part No.49X9780
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 37 week(s)
| Quantity | Price |
|---|---|
| 1+ | $16.590 |
| 10+ | $14.420 |
| 25+ | $14.130 |
| 50+ | $13.850 |
| 100+ | $13.550 |
| 250+ | $13.270 |
| 500+ | $12.980 |
Price for:Each
Minimum: 1
Multiple: 1
$16.59
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSILICON LABS
Manufacturer Part NoSI4430-B1-FMCopy
Manufacturer Standard Lead Time37 weeks
Newark Part No.49X9780
Technical Datasheet
Frequency Min900MHz
RF Primary FunctionTransceiver
Frequency Max960MHz
RF / IF ModulationFSK, GFSK, OOK
Supply Voltage Min1.8V
Supply Voltage Max3.6V
Data Rate256Kbps
Receiving Current18.5mA
IC Case / PackageQFN
RF IC Case StyleQFN
No. of Pins20Pins
Frequency Response RF Min900MHz
Frequency Response RF Max960MHz
Operating Temperature Min-40°C
Transmitting Current30mA
Operating Temperature Max85°C
Output Power (dBm)13dBm
Sensitivity dBm-101dBm
Product Range-
RF Transceiver ApplicationsAutomatic Meter Reading, Wireless Sensor Networks, Home and Building Automation
SVHCTo Be Advised
Technical Specifications
Frequency Min
900MHz
Frequency Max
960MHz
Supply Voltage Min
1.8V
Data Rate
256Kbps
IC Case / Package
QFN
No. of Pins
20Pins
Frequency Response RF Max
960MHz
Transmitting Current
30mA
Output Power (dBm)
13dBm
Product Range
-
MSL
MSL 1 - Unlimited
RF Primary Function
Transceiver
RF / IF Modulation
FSK, GFSK, OOK
Supply Voltage Max
3.6V
Receiving Current
18.5mA
RF IC Case Style
QFN
Frequency Response RF Min
900MHz
Operating Temperature Min
-40°C
Operating Temperature Max
85°C
Sensitivity dBm
-101dBm
RF Transceiver Applications
Automatic Meter Reading, Wireless Sensor Networks, Home and Building Automation
SVHC
To Be Advised
Technical Docs (3)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate