Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoCY8C4248LQI-BL573Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.68AC4723
Your Part Number
35 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $10.390 |
| 10+ | $8.010 |
| 25+ | $7.530 |
| 50+ | $7.060 |
| 100+ | $6.760 |
| 250+ | $6.610 |
| 500+ | $6.440 |
Price for:Each
Minimum: 1
Multiple: 1
$10.39
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoCY8C4248LQI-BL573Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.68AC4723
Technical Datasheet
RF Primary FunctionTransceiver
Data Rate1Mbps
Supply Voltage Min1.8V
RF / IF ModulationGFSK
Supply Voltage Max5.5V
Frequency Min2.4GHz
Frequency Max2.482GHz
Receiving Current18.7mA
IC Case / PackageQFN
No. of Pins56Pins
RF IC Case StyleQFN
Frequency Response RF Min2.4GHz
Frequency Response RF Max2.482GHz
Operating Temperature Min-40°C
Transmitting Current15.6mA
Output Power (dBm)3dBm
Operating Temperature Max85°C
Product Range-
Sensitivity dBm-89dBm
RF Transceiver Applications2.4GHz Bluetooth Low Energy Systems
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
RF Primary Function
Transceiver
Supply Voltage Min
1.8V
Supply Voltage Max
5.5V
Frequency Max
2.482GHz
IC Case / Package
QFN
RF IC Case Style
QFN
Frequency Response RF Max
2.482GHz
Transmitting Current
15.6mA
Operating Temperature Max
85°C
Sensitivity dBm
-89dBm
MSL
MSL 3 - 168 hours
Data Rate
1Mbps
RF / IF Modulation
GFSK
Frequency Min
2.4GHz
Receiving Current
18.7mA
No. of Pins
56Pins
Frequency Response RF Min
2.4GHz
Operating Temperature Min
-40°C
Output Power (dBm)
3dBm
Product Range
-
RF Transceiver Applications
2.4GHz Bluetooth Low Energy Systems
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:5A992C
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate