Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSILICON LABS
Manufacturer Part NoZGM130S037HGN2Copy
Newark Part No.40AH5526
Your Part Number
74 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $19.920 |
| 10+ | $17.320 |
| 25+ | $16.420 |
| 50+ | $15.500 |
| 100+ | $14.600 |
| 414+ | $14.060 |
| 621+ | $13.490 |
Price for:Each
Minimum: 1
Multiple: 1
$19.92
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSILICON LABS
Manufacturer Part NoZGM130S037HGN2Copy
Newark Part No.40AH5526
Technical Datasheet
RF Primary FunctionTransceiver
Frequency Min905MHz
Frequency Max930MHz
RF / IF Modulation2FSK, 2GFSK, GFSK
Supply Voltage Min1.8V
Supply Voltage Max3.8V
IC Case / PackageLGA
Receiving Current9.8mA
RF IC Case StyleLGA
No. of Pins64Pins
Frequency Response RF Min905MHz
Frequency Response RF Max930MHz
Operating Temperature Min-40°C
Transmitting Current13.3mA
Operating Temperature Max85°C
Output Power (dBm)13dBm
Sensitivity dBm-97.5dBm
Product Range-
RF Transceiver ApplicationsHealth & Wellness, Home & Building Automation, Lighting, Metering, Security
SVHCTo Be Advised
Technical Specifications
RF Primary Function
Transceiver
Frequency Max
930MHz
Supply Voltage Min
1.8V
IC Case / Package
LGA
RF IC Case Style
LGA
Frequency Response RF Min
905MHz
Operating Temperature Min
-40°C
Operating Temperature Max
85°C
Sensitivity dBm
-97.5dBm
RF Transceiver Applications
Health & Wellness, Home & Building Automation, Lighting, Metering, Security
SVHC
To Be Advised
Frequency Min
905MHz
RF / IF Modulation
2FSK, 2GFSK, GFSK
Supply Voltage Max
3.8V
Receiving Current
9.8mA
No. of Pins
64Pins
Frequency Response RF Max
930MHz
Transmitting Current
13.3mA
Output Power (dBm)
13dBm
Product Range
-
MSL
MSL 3 - 168 hours
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability