Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSILICON LABS
Manufacturer Part NoSI4063-C2A-GMCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.79AK2833
Your Part Number
2,240 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $8.570 |
| 10+ | $7.410 |
| 25+ | $7.010 |
| 50+ | $6.750 |
| 100+ | $6.470 |
| 250+ | $6.190 |
| 500+ | $5.910 |
Price for:Each
Minimum: 1
Multiple: 1
$8.57
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSILICON LABS
Manufacturer Part NoSI4063-C2A-GMCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.79AK2833
RF Primary FunctionTransmitter
Frequency Min142MHz
Frequency Max1.05GHz
RF / IF Modulation4GFSK, GFSK, GMSK, OOK
Supply Voltage Min1.8V
Supply Voltage Max3.6V
Data Rate1Mbps
Transmitting Current68.5mA
IC Case / PackageQFN-EP
No. of Pins20Pins
RF IC Case StyleQFN-EP
Frequency Response RF Min142MHz
Frequency Response RF Max1.05GHz
Operating Temperature Min-40°C
Output Power (dBm)20dBm
Operating Temperature Max85°C
RF Transmitter ApplicationsHome Automation, Industrial Control, Remote Control, Smart Metering
Product Range-
SVHCTo Be Advised
Technical Specifications
RF Primary Function
Transmitter
Frequency Max
1.05GHz
Supply Voltage Min
1.8V
Data Rate
1Mbps
IC Case / Package
QFN-EP
RF IC Case Style
QFN-EP
Frequency Response RF Max
1.05GHz
Output Power (dBm)
20dBm
RF Transmitter Applications
Home Automation, Industrial Control, Remote Control, Smart Metering
SVHC
To Be Advised
Frequency Min
142MHz
RF / IF Modulation
4GFSK, GFSK, GMSK, OOK
Supply Voltage Max
3.6V
Transmitting Current
68.5mA
No. of Pins
20Pins
Frequency Response RF Min
142MHz
Operating Temperature Min
-40°C
Operating Temperature Max
85°C
Product Range
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate