New DealsOffersContact UsHelpTrack Ordersen français
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
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
                                                                                                  2. Fasteners & Mechanical
                                                                                                  3. Fasteners & Fixings
                                                                                                  4. Chain, Ropes & Straps
                                                                                                  5. Chain
                                                                                                  Print Page

                                                                                                  0193311

                                                                                                  CHAIN

                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  CAMPBELL 0193311
                                                                                                  ManufacturerCAMPBELL
                                                                                                  Manufacturer Part No0193311
                                                                                                  Newark Part No.32H2069
                                                                                                  Also Known AsGTIN UPC EAN: 020418176074
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Delivery estimated post order confirmations.You will be charged on dispatch.
                                                                                                  QuantityPrice
                                                                                                  1+$92.870
                                                                                                  Price for:1 Foot
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $92.87
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  ManufacturerCAMPBELL
                                                                                                  Manufacturer Part No0193311
                                                                                                  Newark Part No.32H2069
                                                                                                  Also Known AsGTIN UPC EAN: 020418176074
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  External Diameter-
                                                                                                  Thread Length-
                                                                                                  Wire Diameter10.008mm
                                                                                                  Internal Width12.954mm
                                                                                                  Internal Height30.988mm
                                                                                                  Pin Diameter10.008mm
                                                                                                  Load Breaking Min3550lb
                                                                                                  Product Range-
                                                                                                  SVHCTo Be Advised

                                                                                                  Technical Specifications

                                                                                                  External Diameter

                                                                                                  -

                                                                                                  Wire Diameter

                                                                                                  10.008mm

                                                                                                  Internal Height

                                                                                                  30.988mm

                                                                                                  Load Breaking Min

                                                                                                  3550lb

                                                                                                  SVHC

                                                                                                  To Be Advised

                                                                                                  Thread Length

                                                                                                  -

                                                                                                  Internal Width

                                                                                                  12.954mm

                                                                                                  Pin Diameter

                                                                                                  10.008mm

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Not applicable
                                                                                                  RoHS Phthalates Compliant:Not applicable
                                                                                                  SVHC:To Be Advised
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate