Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 25+ | $5.440 |
| 50+ | $5.120 |
| 100+ | $4.900 |
| 250+ | $4.450 |
| 500+ | $4.040 |
| 1000+ | $3.910 |
Price for:Each
Minimum: 25
Multiple: 1
$136.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAPM HEXSEAL
Manufacturer Part No75082Copy
Newark Part No.97H7960
Technical Datasheet
External Diameter25.4mm
Fastener MaterialStainless Steel
Product Range-
SVHCNo SVHC (17-Jan-2023)
Product Overview
The 75082 is a SEELOC® self-sealing Washer made of stainless steel. It is designed for use with regular screws or bolts for sealing panels and cases having large clearance holes or slots and can also be used to seal openings of protrusions as shown below. Upon tightening, a seal is formed under the head of the screw or bolt as well as around the periphery of the washer face.
- Vibration-resistant
- Resistant to salt water, acids, weather, sunlight and ozone
- -160 to 260°C Temperature range
Applications
Maintenance & Repair, Industrial
Technical Specifications
External Diameter
25.4mm
Product Range
-
Fastener Material
Stainless Steel
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate