Print Page
Image is for illustrative purposes only. Please refer to product description.
2,183 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $9.500 |
Price for:Each
Minimum: 12
Multiple: 12
$114.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNICHOLSON
Manufacturer Part No21476N
Newark Part No.65M6796
Technical Datasheet
External Height - Imperial5.25"
External Height - Metric133mm
External Diameter - Imperial1.5"
External Diameter - Metric38mm
External Width - Imperial-
External Width - Metric-
Handle MaterialWood
Handle TypeFerrule
Product Range-
SVHCNo SVHC (15-Jun-2015)
Product Overview
21476N is a number 0, metal ferruled wooden handle. Design fits most of popular files. The handle provides a contoured grip with a wax finish, for greater comfort. It can be used for professional or home handyman filling needs.
- Made from close grain hardwood with wax finish
- Handles have strong nickel-plated metal ferrules
- A selection of handles to fit most popular files
- Non-slip wax finish for better grip, for professionals or DIYers
- 5.25inch overall length, 1 year warranty
- For professionals or DIYers
Technical Specifications
External Height - Imperial
5.25"
External Diameter - Imperial
1.5"
External Width - Imperial
-
Handle Material
Wood
Product Range
-
External Height - Metric
133mm
External Diameter - Metric
38mm
External Width - Metric
-
Handle Type
Ferrule
SVHC
No SVHC (15-Jun-2015)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate