Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $1,094.720 |
Price for:Each
Minimum: 1
Multiple: 1
$1,094.72
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerADVANTECH
Manufacturer Part NoSOM-6873R5H-M3A1
Newark Part No.44AM9550
Technical Datasheet
Processor Core TypeAMD Ryzen 5 8000
Core Number8645HS
Silicon Family NameRyzen
Processor Speed4.3GHz
RAM Memory Size96GB
Kit ContentsCOM Module 8645HS, Heatspreader 1970006130T001
InterfacesCAN, I2C, SATA, SMBus, SPI, USB
Operating SystemLinux, Windows
Operating Temperature Range0°C to 60°C
FanlessNo
Product Overview
SOM-6873R5H-M3A1 is an AMD Ryzen Embedded 8000 COM Express® compact Type 6 module. It features COM Express® R3.1 compact module Type 6 pinout, Hi-Performance Zen4 CPU up to 8C / 16T, AMD Radeon™ RDNA3 Graphics, 4 independent 4K displays, AMD XDNA NPU, 16 TOPS, dual channels DDR5 SO-DIMM sockets, up to 96GB RAM, high speed I/Os, supports iManager, Embedded Software APIs and DeviceOn.
- AMD Ryzen™ 5 8645HS CPU, 6 core number, 12 thread, 54W CPU TDP, 16MB LLC
- DDR5 5600MHz technology, ECC support, AMD Radeon RDNA3 graphics controller
- Intel® I226 Ethernet controller and 10/100/1000/2500Mbps speed
- Display: eDP1.4b HBR3, 3 DDI port support, configurable HDMI/DisplayPort, HDMI 2.1:4096x2304 at 60Hz
- DisplayPort 2.1 HBR3: 4096 x 2304 at 60Hz
- I/O: 4 SATA3.0, 4 USB 3.2, 8 USB2.0, SPI Bus, 8-bit GPIO, HD audio interface, 2 (2-wire) COM port
- I/O:TPM 2.0, LPC, smart fan: 2 ports, 1 port on COM module, support 12V fan, 1 port on carrier board
- Supply voltage Vin: 8.5V to 20V, VSB: 4.75 to 5.25 V, RTC battery: 2 to 3.3V
- Dimension is 95 x 95mm (3.74" x 3.74")
- Operational temperature range from 0 to 60°C (32 to 140°F)
Contents
SOM-6873 COM module, Heatspreader.
Technical Specifications
Processor Core Type
AMD Ryzen 5 8000
Silicon Family Name
Ryzen
RAM Memory Size
96GB
Interfaces
CAN, I2C, SATA, SMBus, SPI, USB
Operating Temperature Range
0°C to 60°C
Core Number
8645HS
Processor Speed
4.3GHz
Kit Contents
COM Module 8645HS, Heatspreader 1970006130T001
Operating System
Linux, Windows
Fanless
No
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate