New DealsOffersContact UsHelpTrack Ordersen français
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
                                                                                                  2. Industrial SBCs & Embedded Systems
                                                                                                  3. Boards & Compute Modules
                                                                                                  Print Page

                                                                                                  GW11049-1

                                                                                                  DEVELOPMENT KIT, 64BIT, ARM CORTEX-A53 ROHS COMPLIANT: YES

                                                                                                  GATEWORKS
                                                                                                  GATEWORKS GW11049-1
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  ManufacturerGATEWORKS
                                                                                                  Manufacturer Part NoGW11049-1
                                                                                                  Newark Part No.32AK4908
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Delivery estimated post order confirmations.You will be charged on dispatch.
                                                                                                  QuantityPrice
                                                                                                  1+$775.210
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $775.21
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  GATEWORKS
                                                                                                  ManufacturerGATEWORKS
                                                                                                  Manufacturer Part NoGW11049-1
                                                                                                  Newark Part No.32AK4908
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Silicon ManufacturerGateworks
                                                                                                  Processor Core TypeNXP ARM Cortex A53 Quad Core
                                                                                                  No. of Bits64bit
                                                                                                  Core NumberGW7300
                                                                                                  Silicon Family Namei.MX8M
                                                                                                  Core ArchitectureARM
                                                                                                  Processor Speed1.6GHz
                                                                                                  Core Sub-ArchitectureCortex-A53
                                                                                                  Silicon Core NumberGW7300
                                                                                                  Kit ContentsGW7300, U-Boot Boot Loader, Ubuntu Linux Board, Ethernet & Accessory Cable, JTAG Prog
                                                                                                  Operating SystemUbuntu Linux
                                                                                                  Operating Temperature Range-40°C to +85°C
                                                                                                  Product Range-
                                                                                                  SVHCNo SVHC (17-Jan-2022)

                                                                                                  Technical Specifications

                                                                                                  Silicon Manufacturer

                                                                                                  Gateworks

                                                                                                  No. of Bits

                                                                                                  64bit

                                                                                                  Silicon Family Name

                                                                                                  i.MX8M

                                                                                                  Processor Speed

                                                                                                  1.6GHz

                                                                                                  Silicon Core Number

                                                                                                  GW7300

                                                                                                  Operating System

                                                                                                  Ubuntu Linux

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Processor Core Type

                                                                                                  NXP ARM Cortex A53 Quad Core

                                                                                                  Core Number

                                                                                                  GW7300

                                                                                                  Core Architecture

                                                                                                  ARM

                                                                                                  Core Sub-Architecture

                                                                                                  Cortex-A53

                                                                                                  Kit Contents

                                                                                                  GW7300, U-Boot Boot Loader, Ubuntu Linux Board, Ethernet & Accessory Cable, JTAG Prog

                                                                                                  Operating Temperature Range

                                                                                                  -40°C to +85°C

                                                                                                  SVHC

                                                                                                  No SVHC (17-Jan-2022)

                                                                                                  Technical Docs (2)

                                                                                                  Technical Data Sheet EN

                                                                                                  User Manual EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:5A991B1
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:To be advised
                                                                                                  SVHC:No SVHC (17-Jan-2022)
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
                                                                                                  An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.