Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $651.110 |
Price for:Each
Minimum: 1
Multiple: 1
$651.11
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerADVANTECH
Manufacturer Part NoDS-230GB-U0A1E
Newark Part No.20AM0772
Technical Datasheet
Processor Core TypeIntel Pentium
Core Number8505
Silicon Family Name-
Processor Speed-
RAM Memory Size32GB
Kit Contents1 x DS-230 SDM Player
InterfacesHDMI, I2C, LAN, PCIe, SATA, UART, USB
Operating SystemWindows 10, Windows 11
Operating Temperature Range0°C to +50°C
Fanless-
Product Overview
DS-230GB-U0A1E is a DS-230 design SDM player powered by 12 Gen. Intel' Core"/ processor. The DS-230 delivers 4K IJHD output and smooth content streaming via a card edge connector, while maintaining high-energy efficiency. DS-230 allows slot-in integration that reduces space requirements and lowers deployment and field maintenance costs. It also features built-in I/O such as HDMI, DP, USB 3.1, and a single LAN (RJ-45). DS-230 enables media playback and display and is ideal for all-in-one signage applications with space constraints.
- Intel 12th Gen Alder Lake Pentium 8505, barebones (vpro essential)
- 15W TDP
- 2 x DDR4 3200MHZ 260.Pin SODIMM memory technology
- CPU integrated controller and Intel®IRis®xe graphic engine
- H.265/HEVC, H.264/AVC, MPEG2, VC1/WMV9, VP8, JPEG/MJPEG, VP9 video format
- HDMI 2.0 & DPI.4a from golden finger, DPI.4a from front bracket output
- DP 1.4a, USB, LAN(RJ-45), M.2, SDM I/O interface
- 12V at 5.5A power consumption and 12V DC-in (±5%, Via Golden Finger) power input voltage
- ATX/AT mode
- Operating system Windows 11 (64bit), Windows 10 (64bit)
Technical Specifications
Processor Core Type
Intel Pentium
Silicon Family Name
-
RAM Memory Size
32GB
Interfaces
HDMI, I2C, LAN, PCIe, SATA, UART, USB
Operating Temperature Range
0°C to +50°C
Core Number
8505
Processor Speed
-
Kit Contents
1 x DS-230 SDM Player
Operating System
Windows 10, Windows 11
Fanless
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate