Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $930.760 |
Price for:Each
Minimum: 1
Multiple: 1
$930.76
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerADVANTECH
Manufacturer Part NoDS-450GB-U1A1UCopy
Newark Part No.03AM8898
Technical Datasheet
Processor Core TypeIntel Celeron
Core NumberJ6412
Silicon Family NameElkhart Lake
Processor Speed2GHz
RAM Memory Size4GB
InterfacesHDMI, RS232, LAN, USB 2.0, USB 3.0
Operating SystemLinux, Windows 10
Operating Temperature Range0°C to +45°C
Fanless-
Product Overview
DS-450GB-U1A1U is a palm-sized player and mini-PC for hospitality and signage application. Experience excellence with DS-450: discover the power of palm-sized innovation. Designed for narrow spaces, equipped with 2 HDMI ports, 6 USB slots, multiple function port and fortified by active cooling with a fan. Elevate possibilities in compact computing.
- Stylish Aluminum Die-cast design with Intel Atom® J6412 processor, M.2 2242 M key
- Optimized GFX performance by on board 4GB/8GB DDR4 (3777MHz)
- Support 2 x HDMI up to 4K(3840 x 2160), 6 x USB, 2 x Gb LAN
- 2 x COM, power on/off, Phoenix connector for device connection via DB9 ports
- Small system with PWM fan control for silent and smooth fan speed
- Support Windows 11 IoT enterprise LTSC
- Intel Celeron J6412 CPU, integrated in SOC, AMI UEFI 256Mbit BIOS
- LPDDR4 3733Mbit technology, 4GB maximum capacity
- 3840 x 2160 resolution
- 0 to 45°C operating temperature, CB, UL, CCC, BSMI certified
Contents
DS-450 palm-sized player and mini-PC, 19V power adapter, 2 x mount bracket and 6 x screws.
Technical Specifications
Processor Core Type
Intel Celeron
Silicon Family Name
Elkhart Lake
RAM Memory Size
4GB
Interfaces
HDMI, RS232, LAN, USB 2.0, USB 3.0
Operating Temperature Range
0°C to +45°C
Core Number
J6412
Processor Speed
2GHz
Kit Contents
DS-450 Digital Signage Player System, Power Adaptor, 2x Mount Brackets and 6x Screws
Operating System
Linux, Windows 10
Fanless
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate