Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $1,946.000 |
Price for:Each
Minimum: 1
Multiple: 1
$1,946.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerADVANTECH
Manufacturer Part NoAIR-510-000A1Copy
Newark Part No.16AM7690
Technical Datasheet
Processor Core TypeIntel Core
Core NumberQ670E
Silicon Family Name-
Processor Speed5.8GHz
RAM Memory Size-
Operating SystemUbuntu Linux, Windows 10 IoT LTSC, Windows 11 IoT
Operating Temperature Range0°C to +40°C
FanlessNo
Product Overview
AIR-510-000A1 is an AI ready edge system with 3 PCIe expansion slots.
- 4U AI ready system powered by Intel Core 14th/ 13th/ 12th gen processors
- Able to feature 1x 350W graphic card and 2x PCIe add-on cards
- Two shock resistant 2.5" drive bays for up-to 8 pcs 2.5” SSD
- Built-in ATX 3.0 850W PSU, NVIDIA certified with RTX 6000 Ada
- Supports edge AI SDK to deploy the edge AI solutions smoothly
- Q670E chipset, 8 x 2.5" HDD/SSD storage
- Operating temperature range from 0 to 40°C (w/o graphic card)
- CCC, BSMI, UL safety certifications, 4 UDIMM 288-pin slot, 2 display ports
- 100 - 240V power input voltage, 1 x PCIe x4 Gen4.0/1 x PCIe x4 Gen3.0 PCIe slot
- Dimension (W x H x D) is 380 x 176 x 454.1mm
Contents
AI ready edge system, CPU cooler, 2 x 2.5” storage metal tray, 8 x SATA cable, 32 x screw M3*4 To Fix 2.5” storage, 6 x cable tie (P.G. GT-160M).
Technical Specifications
Processor Core Type
Intel Core
Silicon Family Name
-
RAM Memory Size
-
Interfaces
DIO, PCIe Gen 4, PCIe Gen 3 x 4, 5x RS232, 1x RS232/RS422/RS485, 3x USB 3.2
Operating Temperature Range
0°C to +40°C
Core Number
Q670E
Processor Speed
5.8GHz
Kit Contents
CPU Cooler, 2x 2.5" Storage Metal Tray, 8x SATA Cable, 32x Screw M3x4, 6x Cable Tie
Operating System
Ubuntu Linux, Windows 10 IoT LTSC, Windows 11 IoT
Fanless
No
Technical Docs (1)
Legislation and Environmental
US ECCN:5A992C
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate