Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $1,396.660 |
Price for:Each
Minimum: 1
Multiple: 1
$1,396.66
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerADVANTECH
Manufacturer Part NoPCE-7132G2-00A3
Newark Part No.25AM6169
Technical Datasheet
Processor Core TypeIntel Core i9/i7/i5/i3/Pentium
Core NumberW480E
Silicon Family Name-
Processor Speed3.7GHz
RAM Memory Size64GB
Kit ContentsSBC W480E, 2x Serial ATA HDD Data Cable, 1-Port COM Cable Kit, Warranty Card, Startup Manual
InterfacesEthernet, IrDA, LAN, PCIe, SATA, USB
Operating System-
Operating Temperature Range0°C to 60°C
FanlessNo
Product Overview
PCE-7132G2-00A3 is an LGA1200 10th Generation Intel® Xeon® W/Core™ i9/i7/i5/i3/Pentium® system host board with DDR4, dual GbE, and triple displays.
- Up to 64 GB of dual-channel (non-ECC) DDR4 2666/2933MHz
- PCIe 3.0, M.2, USB 3.2, SATA 3.0, and SW Raid 0, 1, 5, 10
- Supports VGA and 2 x DVI-D/DP display (with optional cable)
- Supports out-of-band remote management with AMT
- Supports Advantech’s LPC modules, SUSI 4.0, and embedded software APIs
- W480E PCH, ECC/Non-ECC memory and PCE-5BXX, PCE-7BXX backplane
- Features 2 LAN, VGA, 2 COM, 6 SATA III, 1 M.2, 6 USB 2.0
- Features 6 USB 3.1(Gen1), 2 USB3.1(Gen2), S/W raid, AMT
- Operating temperature range from 0 to 60°C (dependent on CPU and cooler solution)
- Dimension (L x H) is 338 x 122mm (13.3" x 4.8")
Contents
System host board, Serial ATA HDD data cable x2, 1-port COM cable kit x1, Warranty card x1, Startup manual.
Notes
Legacy platform is not supported.
Technical Specifications
Processor Core Type
Intel Core i9/i7/i5/i3/Pentium
Silicon Family Name
-
RAM Memory Size
64GB
Interfaces
Ethernet, IrDA, LAN, PCIe, SATA, USB
Operating Temperature Range
0°C to 60°C
Core Number
W480E
Processor Speed
3.7GHz
Kit Contents
SBC W480E, 2x Serial ATA HDD Data Cable, 1-Port COM Cable Kit, Warranty Card, Startup Manual
Operating System
-
Fanless
No
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate