Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerADVANTECH
Manufacturer Part NoROCK-301-V701DA1Copy
Newark Part No.31AM1049
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $4,690.000 |
Price for:Each
Minimum: 1
Multiple: 1
$4,690.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerADVANTECH
Manufacturer Part NoROCK-301-V701DA1Copy
Newark Part No.31AM1049
Technical Datasheet
Processor Core TypeIntel Core i7
Core Numberi7-1365URE
Silicon Family NameCore i7
Processor Speed4.9GHz
RAM Memory Size8GB
Operating SystemUbuntu Linux 22.04 LTS, Windows 10, Windows 11
Operating Temperature Range-40 °C to +71 °C
FanlessYes
Product Overview
ROCK-301-V701DA1 is a fanless IP65 system with 13th Gen. Intel® Core™ for mission-critical applications.
- 13th Gen. Intel® core-i CPU up to i7
- Fanless operating temperature -40 to 71°C
- IP65 enclosures for water/dust-proof
- High speed DDR5 8GB RAM, NVMe 64GB SSD and USB 4
- M.2 2280 for storage/AI expansion
- MIL-STD810H and E-Mark compliances
- Off-the-self I/O module expansion and salt fog certified
- 3 years warranty and 10 years longevity
- Nominal 12/ 24V (9 to 36V) power input
- Windows 10, 11 and Linux Ubuntu 22.04 LTS software
Contents
ROCK-301, Screws (for M.2, mPCIe installation) x 5, Wall mount kit.
Technical Specifications
Processor Core Type
Intel Core i7
Silicon Family Name
Core i7
RAM Memory Size
8GB
Interfaces
CANBus, Ethernet, mPCIe, RS-232/422/485, SATA, USB
Operating Temperature Range
-40 °C to +71 °C
Core Number
i7-1365URE
Processor Speed
4.9GHz
Kit Contents
Embedded Computer i7-1365URE, 5x Screws, Wall Mount Kit
Operating System
Ubuntu Linux 22.04 LTS, Windows 10, Windows 11
Fanless
Yes
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate