Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $482.330 |
Price for:Each
Minimum: 1
Multiple: 1
$482.33
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerADVANTECH
Manufacturer Part NoMIO-5154N-P4A1Copy
Newark Part No.02AM6210
Technical Datasheet
Processor Core TypeIntel Atom Dual Core
Core NumberN50
Silicon Family Name-
Processor Speed3.2GHz
RAM Memory Size16GB
InterfacesGPIO, I2C, SPI, USB
Operating SystemWindows 10, Ubuntu 22.04 LTS
Operating Temperature Range0°C to +60°C
Fanless-
Product Overview
MIO-5154N-P4A1 is an Intel® processor N-series 3.5" SBC.
- N50 CPU, 6W TDP, 3.20GHz maximum frequency
- 2 core, display port, USB 3.0, two RS232/422/485
- Four RS232, passive thermal solution
- Operating temperature range from 0 to 60°C
- DDR5-4800 up to 16GB
- 3 independent display: LVDS + HDMI + DP
- Expansion: M.2 E-Key 2230, M.2 B-Key 2280 & 3052
- Supports iManager & software APIs, WISE-DeviceOn
- Supply voltage Vin: DC 12V ±10%; RTC battery: Lithium 3V/210mAH, support w/o CMOS battery
- 5.7" x 4" dimension
Contents
MIO-5154 SBC, Startup manual, SATA cable 30cm, A cable SATA 15P/1*2P-2.0 35cm, M cable 2x10P-2.0/USB-A 9P(F)x2 35CM, 2 x RS-232 9P(M)/1*10P-1.25 20cm, A cable 2*5P-2.0/Audio JACK*3 20cm, MIO-5154 15W/12W CPU heatsink, 1960064228T021 MIO-5154 6W CPU heatsink.
Technical Specifications
Processor Core Type
Intel Atom Dual Core
Silicon Family Name
-
RAM Memory Size
16GB
Interfaces
GPIO, I2C, SPI, USB
Operating Temperature Range
0°C to +60°C
Core Number
N50
Processor Speed
3.2GHz
Kit Contents
Startup Manual, SATA Cable 30cm, MIO-5154 15W/12W CPU/MIO-5154 6W CPU Heatsink
Operating System
Windows 10, Ubuntu 22.04 LTS
Fanless
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate