Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerLUMILEDS
Manufacturer Part NoLXML-PB01-0018Copy
Newark Part No.53M8185
COB ColorBlue
Color Rendering Index Max-
Wavelength Typ490nm
Power Rating22mW
Luminous Flux @ Test18.1lm
Forward Current @ Test350mA
Viewing Angle120°
Forward Voltage VF Typ3.3V
Nominal CCT (K)-
COB Length4.61mm
COB Width3.17mm
Opto Case Style1812
Lumens / Watt @ Current Test21lm/W
Light Emitting Surface-
Lens TypePower LED Lens
Lens ShapeDome
Height2.1mm
Product Range-
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
COB Color
Blue
Wavelength Typ
490nm
Luminous Flux @ Test
18.1lm
Viewing Angle
120°
Nominal CCT (K)
-
COB Width
3.17mm
Lumens / Watt @ Current Test
21lm/W
Lens Type
Power LED Lens
Height
2.1mm
SVHC
No SVHC (07-Jul-2017)
Color Rendering Index Max
-
Power Rating
22mW
Forward Current @ Test
350mA
Forward Voltage VF Typ
3.3V
COB Length
4.61mm
Opto Case Style
1812
Light Emitting Surface
-
Lens Shape
Dome
Product Range
-
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate