Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCREE LED
Manufacturer Part NoCXB1304-0000-000C0UA427GCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.44Y2371
Product RangeXLamp EasyWhite CXB1304 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price |
|---|---|
| 100+ | $2.530 |
| 200+ | $2.490 |
| 300+ | $2.450 |
| 500+ | $2.400 |
| 1000+ | $2.220 |
| 2500+ | $2.180 |
| 5000+ | $2.140 |
Price for:Each
Minimum: 100
Multiple: 100
$253.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCREE LED
Manufacturer Part NoCXB1304-0000-000C0UA427GCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.44Y2371
Product RangeXLamp EasyWhite CXB1304 Series
Technical Datasheet
COB ColorWarm White
Color Rendering Index Max92
Power Rating9.5W
Luminous Flux @ Test355lm
Forward Current @ Test400mA
Viewing Angle115°
Forward Voltage VF Typ8.6V
Nominal CCT (K)2700 K
COB Length13.35mm
COB Width13.35mm
Opto Case StyleSMD-2, No Lead
Lumens / Watt @ Current Test103.1lm/W
Light Emitting Surface6mm
Lens Type-
Lens ShapeRound with Flat Top
Height1.7mm
Product RangeXLamp EasyWhite CXB1304 Series
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
COB Color
Warm White
Power Rating
9.5W
Forward Current @ Test
400mA
Forward Voltage VF Typ
8.6V
COB Length
13.35mm
Opto Case Style
SMD-2, No Lead
Light Emitting Surface
6mm
Lens Shape
Round with Flat Top
Product Range
XLamp EasyWhite CXB1304 Series
Color Rendering Index Max
92
Luminous Flux @ Test
355lm
Viewing Angle
115°
Nominal CCT (K)
2700 K
COB Width
13.35mm
Lumens / Watt @ Current Test
103.1lm/W
Lens Type
-
Height
1.7mm
SVHC
No SVHC (17-Jan-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate