Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCREE LED
Manufacturer Part NoCMA1825-0000-000N0U0A30GCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.44AC4650
Product RangeXLamp EasyWhite CMA1825
Your Part Number
23 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $12.830 |
| 10+ | $12.260 |
| 25+ | $12.110 |
| 50+ | $11.940 |
| 100+ | $11.110 |
| 250+ | $10.220 |
| 500+ | $9.650 |
Price for:Each
Minimum: 1
Multiple: 1
$12.83
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCREE LED
Manufacturer Part NoCMA1825-0000-000N0U0A30GCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.44AC4650
Product RangeXLamp EasyWhite CMA1825
Technical Datasheet
COB ColorWarm White
Color Rendering Index Max92
Power Rating61W
Luminous Flux @ Test2849lm
Forward Current @ Test700mA
Viewing Angle115°
Forward Voltage VF Typ34.6V
Nominal CCT (K)3000K
COB Length17.85mm
COB Width17.85mm
Opto Case StyleSMD-2, No Lead
Lumens / Watt @ Current Test117.6lm/W
Light Emitting Surface12mm
Lens Type-
Lens ShapeRound with Flat Top
Height1.7mm
Product RangeXLamp EasyWhite CMA1825
SVHCTo Be Advised
Technical Specifications
COB Color
Warm White
Power Rating
61W
Forward Current @ Test
700mA
Forward Voltage VF Typ
34.6V
COB Length
17.85mm
Opto Case Style
SMD-2, No Lead
Light Emitting Surface
12mm
Lens Shape
Round with Flat Top
Product Range
XLamp EasyWhite CMA1825
Color Rendering Index Max
92
Luminous Flux @ Test
2849lm
Viewing Angle
115°
Nominal CCT (K)
3000K
COB Width
17.85mm
Lumens / Watt @ Current Test
117.6lm/W
Lens Type
-
Height
1.7mm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate