Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCREE LED
Manufacturer Part NoCXB3070-0000-000N0HAB30GCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.44Y3005
Product RangeXLamp EasyWhite CXB3070 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price |
|---|---|
| 100+ | $23.230 |
| 250+ | $21.510 |
| 500+ | $19.780 |
Price for:Each
Minimum: 100
Multiple: 100
$2,323.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCREE LED
Manufacturer Part NoCXB3070-0000-000N0HAB30GCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.44Y3005
Product RangeXLamp EasyWhite CXB3070 Series
Technical Datasheet
COB ColorWarm White
Color Rendering Index Max80
Power Rating106W
Luminous Flux @ Test8500lm
Forward Current @ Test1.9A
Viewing Angle115°
Forward Voltage VF Typ36V
Nominal CCT (K)3000 K
COB Length27.35mm
COB Width27.35mm
Opto Case StyleSMD-2, No Lead
Lumens / Watt @ Current Test124.2lm/W
Light Emitting Surface23mm
Lens Type-
Lens ShapeRound with Flat Top
Height1.7mm
Product RangeXLamp EasyWhite CXB3070 Series
SVHCNo SVHC (17-Jan-2022)
Product Overview
The XLamp® CXB3070 LED Array is a member of the second generation of the CXA family that delivers up to 30% higher efficacy and up to 20% higher lumens than the first generation in the same LES.
- 23mm optical source
- Mechanical and optical design consistent with other CXA30 and CXB30 LEDs
- Available in 70-, 80- and 90-minimum CRI options
- Cree EasyWhite® 2-, 3- and 5-step binning
- Forward voltage option: 36‑V class
- 85°C binning and characterization
- Extremely uniform color over viewing angle
- Top-side solder connections
- Thermocouple attach point
Applications
LED Lighting
Technical Specifications
COB Color
Warm White
Power Rating
106W
Forward Current @ Test
1.9A
Forward Voltage VF Typ
36V
COB Length
27.35mm
Opto Case Style
SMD-2, No Lead
Light Emitting Surface
23mm
Lens Shape
Round with Flat Top
Product Range
XLamp EasyWhite CXB3070 Series
Color Rendering Index Max
80
Luminous Flux @ Test
8500lm
Viewing Angle
115°
Nominal CCT (K)
3000 K
COB Width
27.35mm
Lumens / Watt @ Current Test
124.2lm/W
Lens Type
-
Height
1.7mm
SVHC
No SVHC (17-Jan-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate