Print Page
54 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $5.060 |
| 10+ | $4.770 |
| 25+ | $4.560 |
| 50+ | $4.400 |
| 100+ | $4.000 |
| 500+ | $3.880 |
Price for:Each
Minimum: 1
Multiple: 1
$5.06
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAMSUNG
Manufacturer Part NoSPHWHAHDND27YZT3D3Copy
Manufacturer Standard Lead Time28 weeks
Newark Part No.97AC7973
Product RangeLC013D
Technical Datasheet
COB ColorWhite
Color Rendering Index Max90
Power Rating12.2W
Luminous Flux @ Test2036lm
Forward Current @ Test360mA
Viewing Angle115°
Forward Voltage VF Typ34V
Nominal CCT (K)4000K
COB Length13.5mm
COB Width13.5mm
Opto Case StyleSMD-2, No Lead
Lumens / Watt @ Current Test166.885245901639lm/W
Light Emitting Surface9.8mm
Lens Type-
Lens ShapeSquare
Height1.5mm
Product RangeLC013D
SVHCTo Be Advised
Technical Specifications
COB Color
White
Power Rating
12.2W
Forward Current @ Test
360mA
Forward Voltage VF Typ
34V
COB Length
13.5mm
Opto Case Style
SMD-2, No Lead
Light Emitting Surface
9.8mm
Lens Shape
Square
Product Range
LC013D
Color Rendering Index Max
90
Luminous Flux @ Test
2036lm
Viewing Angle
115°
Nominal CCT (K)
4000K
COB Width
13.5mm
Lumens / Watt @ Current Test
166.885245901639lm/W
Lens Type
-
Height
1.5mm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate