Print Page
Available to Order
Manufacturer Standard Lead Time: 32 week(s)
| Quantity | Price |
|---|---|
| 1+ | $3.360 |
| 10+ | $2.860 |
| 100+ | $2.300 |
| 500+ | $2.110 |
| 1000+ | $1.900 |
| 2500+ | $1.540 |
| 5000+ | $1.500 |
Price for:Each
Minimum: 1
Multiple: 1
$3.36
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLUMILEDS
Manufacturer Part NoL1T2-5770000000000Copy
Manufacturer Standard Lead Time32 weeks
Newark Part No.18X1812
Product RangeLUXEON TX
Technical Datasheet
COB ColorCool White
Color Rendering Index Max70
Power Rating-
Luminous Flux @ Test369lm
Forward Current @ Test1A
Viewing Angle120°
Forward Voltage VF Typ2.86V
Nominal CCT (K)5700 K
COB Length3.7mm
COB Width3.7mm
Opto Case Style1515
Lumens / Watt @ Current Test140lm/W
Light Emitting Surface-
Lens Type-
Lens ShapeDome
Height2.02mm
Product RangeLUXEON TX
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
COB Color
Cool White
Power Rating
-
Forward Current @ Test
1A
Forward Voltage VF Typ
2.86V
COB Length
3.7mm
Opto Case Style
1515
Light Emitting Surface
-
Lens Shape
Dome
Product Range
LUXEON TX
Color Rendering Index Max
70
Luminous Flux @ Test
369lm
Viewing Angle
120°
Nominal CCT (K)
5700 K
COB Width
3.7mm
Lumens / Watt @ Current Test
140lm/W
Lens Type
-
Height
2.02mm
SVHC
No SVHC (07-Jul-2017)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate