Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBRIDGELUX
Manufacturer Part NoBXRV-TR-2765G-30A0-A-23
Newark Part No.78AH7143
Product RangeVesta Gen 2 15mm Array BXRV
Technical Datasheet
50 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $14.180 |
| 10+ | $13.640 |
| 25+ | $13.280 |
| 50+ | $12.690 |
| 100+ | $12.310 |
Price for:Each
Minimum: 1
Multiple: 1
$14.18
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBRIDGELUX
Manufacturer Part NoBXRV-TR-2765G-30A0-A-23
Newark Part No.78AH7143
Product RangeVesta Gen 2 15mm Array BXRV
Technical Datasheet
COB ColorWhite
Color Rendering Index Max90
Power Rating23.1W
Luminous Flux @ Test2954lm
Forward Current @ Test650mA
Viewing Angle130°
Forward Voltage VF Typ35.5V
Nominal CCT (K)6500 K
COB Length21mm
COB Width21mm
Opto Case StyleSMD-4, No Lead
Lumens / Watt @ Current Test128lm/W
Light Emitting Surface15mm
Lens Type-
Lens ShapeRound with Flat Top
Height1.65mm
Product RangeVesta Gen 2 15mm Array BXRV
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
COB Color
White
Power Rating
23.1W
Forward Current @ Test
650mA
Forward Voltage VF Typ
35.5V
COB Length
21mm
Opto Case Style
SMD-4, No Lead
Light Emitting Surface
15mm
Lens Shape
Round with Flat Top
Product Range
Vesta Gen 2 15mm Array BXRV
Color Rendering Index Max
90
Luminous Flux @ Test
2954lm
Viewing Angle
130°
Nominal CCT (K)
6500 K
COB Width
21mm
Lumens / Watt @ Current Test
128lm/W
Lens Type
-
Height
1.65mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate