Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIALIGHT
Manufacturer Part No521-9462FCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.30K0616
Product Range521 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
| Quantity | Price |
|---|---|
| 1100+ | $1.230 |
| 2200+ | $1.210 |
| 3300+ | $1.190 |
| 5500+ | $1.170 |
| 11000+ | $1.130 |
| 27500+ | $1.110 |
| 55000+ | $1.090 |
| 110000+ | $1.060 |
Price for:Each
Minimum: 1100
Multiple: 1100
$1,353.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIALIGHT
Manufacturer Part No521-9462FCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.30K0616
Product Range521 Series
Technical Datasheet
Product Range521 Series
LED ColorGreen, Red
Viewing Angle60°
Forward Voltage @ Test-
Wavelength / ColourR 660nm, G 565nm
Luminous Flux / Colour-
Forward Current @ Test / ColourR 20mA, G 20mA
Forward Current Max-
Power Dissipation PdR 100mW, G 100mW
MSL-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 521-9462F is a red/green bi-color non-tinned Discrete LED Lamp made of white diffused epoxy body. High luminance light sources offer longer lamp life. For applications requiring direct mount through a panel. It features IC compatible and vibration, shock resistant and wide viewing angle. Leads are flexible enough for bending and rigid enough for direct mounting to a PC board.
- Non-tinted, diffused lens
- Solid state reliability
- -55 to 100°C Operating temperature range
Applications
LED Lighting
Technical Specifications
Product Range
521 Series
Viewing Angle
60°
Wavelength / Colour
R 660nm, G 565nm
Forward Current @ Test / Colour
R 20mA, G 20mA
Power Dissipation Pd
R 100mW, G 100mW
SVHC
No SVHC (25-Jun-2025)
LED Color
Green, Red
Forward Voltage @ Test
-
Luminous Flux / Colour
-
Forward Current Max
-
MSL
-
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability