Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoTHEM-CLGX(520535)Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.97Y9654
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 1+ | $2.640 |
| 10+ | $2.240 |
| 100+ | $1.800 |
| 500+ | $1.660 |
| 1000+ | $1.490 |
| 2500+ | $1.210 |
| 5000+ | $1.170 |
Price for:Each
Minimum: 1
Multiple: 1
$2.64
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoTHEM-CLGX(520535)Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.97Y9654
Technical Datasheet
Product Range-
LED ColorGreen
Wavelength Typ535nm
Viewing Angle155°
Luminous Flux @ Test75lm
Forward Current If Max350mA
Forward Current @ Test350mA
Forward Voltage @ Test3.4V
Luminous Intensity @ Test-
Power Dissipation Pd1W
Automotive Qualification Standard-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The THEM-CLGX(520535) Multicomp Pro is a green colour emitting flux LED. This compact design instant light, fully dimmable LED is used in reading lights, portable light, orientation, entertainment, garden, security light, ceiling light, architectural lighting, general lighting and jewel display illumination.
- Long operating life
- Energy efficiency
- Low thermal resistance
- No UV, superior ESD protection
- 155° viewing angle (optical characteristics), lambertian beam pattern (flux characteristics)
- Typical luminous intensity is 75lm at 350mA (flux characteristics)
- Peak wavelength λp is 535nm (max) at optical characteristics 350mA
- DC forward current of 350mA
- Peak pulse current is 500mA
- Operating temperature range from -30°C to +100°C
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Product Range
-
Wavelength Typ
535nm
Luminous Flux @ Test
75lm
Forward Current @ Test
350mA
Luminous Intensity @ Test
-
Automotive Qualification Standard
-
SVHC
No SVHC (04-Feb-2026)
LED Color
Green
Viewing Angle
155°
Forward Current If Max
350mA
Forward Voltage @ Test
3.4V
Power Dissipation Pd
1W
MSL
MSL 3 - 168 hours
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate